
TC164-JR-07220KL | |
|---|---|
DigiKey Part Number | 13-TC164-JR-07220KLTR-ND - Tape & Reel (TR) 13-TC164-JR-07220KLCT-ND - Cut Tape (CT) 13-TC164-JR-07220KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-JR-07220KL |
Description | RES ARRAY 4 RES 220K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-JR-07220KL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 220k | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-V8V224JV | Panasonic Industry | 15,878 | Y4224CT-ND | RM0.67000 | Direct |
| CAT16-224J4LF | Bourns Inc. | 5 | CAT16-224J4LFCT-ND | RM0.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07244 | RM362.20 |
| 10,000 | RM0.06611 | RM661.10 |
| 15,000 | RM0.06286 | RM942.90 |
| 25,000 | RM0.05919 | RM1,479.75 |
| 35,000 | RM0.05700 | RM1,995.00 |
| 50,000 | RM0.05486 | RM2,743.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.20900 | RM2.09 |
| 25 | RM0.17520 | RM4.38 |
| 50 | RM0.15400 | RM7.70 |
| 100 | RM0.13550 | RM13.55 |
| 250 | RM0.11536 | RM28.84 |
| 500 | RM0.10254 | RM51.27 |
| 1,000 | RM0.09176 | RM91.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.22500 | RM2.25 |
| 25 | RM0.18000 | RM4.50 |
| 50 | RM0.15160 | RM7.58 |
| 100 | RM0.12880 | RM12.88 |
| 250 | RM0.10412 | RM26.03 |
| 500 | RM0.08928 | RM44.64 |
| 1,000 | RM0.07683 | RM76.83 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

