
CAY16-1004F4LF | |
|---|---|
DigiKey Part Number | 118-CAY16-1004F4LFTR-ND - Tape & Reel (TR) 118-CAY16-1004F4LFCT-ND - Cut Tape (CT) 118-CAY16-1004F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-1004F4LF |
Description | RES ARRAY 4 RES 1M OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-1004F4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1M | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.28800 | RM2.88 |
| 25 | RM0.24120 | RM6.03 |
| 50 | RM0.21120 | RM10.56 |
| 100 | RM0.18640 | RM18.64 |
| 250 | RM0.15900 | RM39.75 |
| 500 | RM0.14176 | RM70.88 |
| 1,000 | RM0.12718 | RM127.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.10118 | RM505.90 |
| 10,000 | RM0.09267 | RM926.70 |
| 15,000 | RM0.08829 | RM1,324.35 |
| 25,000 | RM0.08334 | RM2,083.50 |
| 35,000 | RM0.08039 | RM2,813.65 |
| 50,000 | RM0.07751 | RM3,875.50 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |


