4.7M Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16-4704F4LF

DigiKey Part Number
118-CAY16-4704F4LFTR-ND - Tape & Reel (TR)
118-CAY16-4704F4LFCT-ND - Cut Tape (CT)
118-CAY16-4704F4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY16-4704F4LF
Description
RES ARRAY 4 RES 4.7M OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7M Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY16-4704F4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
4.7M
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.28800RM2.88
25RM0.24120RM6.03
50RM0.21120RM10.56
100RM0.18640RM18.64
250RM0.15900RM39.75
500RM0.14176RM70.88
1,000RM0.12718RM127.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.10118RM505.90
10,000RM0.09267RM926.70
15,000RM0.08829RM1,324.35
25,000RM0.08334RM2,083.50
35,000RM0.08039RM2,813.65
50,000RM0.07751RM3,875.50
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700