2 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP0805QFW-2R00ELF

DigiKey Part Number
118-CHP0805QFW-2R00ELFTR-ND - Tape & Reel (TR)
118-CHP0805QFW-2R00ELFCT-ND - Cut Tape (CT)
118-CHP0805QFW-2R00ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHP0805QFW-2R00ELF
Description
RES CHIP 0805 2R 1% 1/2W TC200
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,362
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.76400RM7.64
25RM0.62400RM15.60
50RM0.54380RM27.19
100RM0.47990RM47.99
250RM0.41592RM103.98
500RM0.37894RM189.47
1,000RM0.34960RM349.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.30260RM1,513.00
10,000RM0.28889RM2,888.90
15,000RM0.28220RM4,233.00
25,000RM0.27496RM6,874.00
35,000RM0.27081RM9,478.35
50,000RM0.26688RM13,344.00
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200