
CHP0805QFW-2R00ELF | |
|---|---|
DigiKey Part Number | 118-CHP0805QFW-2R00ELFTR-ND - Tape & Reel (TR) 118-CHP0805QFW-2R00ELFCT-ND - Cut Tape (CT) 118-CHP0805QFW-2R00ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHP0805QFW-2R00ELF |
Description | RES CHIP 0805 2R 1% 1/2W TC200 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.76400 | RM7.64 |
| 25 | RM0.62400 | RM15.60 |
| 50 | RM0.54380 | RM27.19 |
| 100 | RM0.47990 | RM47.99 |
| 250 | RM0.41592 | RM103.98 |
| 500 | RM0.37894 | RM189.47 |
| 1,000 | RM0.34960 | RM349.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.30260 | RM1,513.00 |
| 10,000 | RM0.28889 | RM2,888.90 |
| 15,000 | RM0.28220 | RM4,233.00 |
| 25,000 | RM0.27496 | RM6,874.00 |
| 35,000 | RM0.27081 | RM9,478.35 |
| 50,000 | RM0.26688 | RM13,344.00 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

