CMH322522-390KL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: RM1.02000
Datasheet

Similar


Würth Elektronik
In Stock: 906
Unit Price: RM1.97000
Datasheet

Similar


Abracon LLC
In Stock: 769
Unit Price: RM0.67000
Datasheet
39 µH Shielded Drum Core, Wirewound Inductor 65 mA 6.4Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMH322522-390KL

DigiKey Part Number
CMH322522-390KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMH322522-390KL
Description
FIXED IND 39UH 65MA 6.4 OHM SMD
Customer Reference
Detailed Description
39 µH Shielded Drum Core, Wirewound Inductor 65 mA 6.4Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CMH322522-390KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
6.4Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6,000In Stock
Ships from WEC