
CMP0805QFX-2201ELF | |
|---|---|
DigiKey Part Number | 118-CMP0805QFX-2201ELFTR-ND - Tape & Reel (TR) 118-CMP0805QFX-2201ELFCT-ND - Cut Tape (CT) 118-CMP0805QFX-2201ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP0805QFX-2201ELF |
Description | RES CHIP 0805 2K2 1% 1/2W TC100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08052K20FKEAHP | Vishay Dale | 27,141 | 541-2.20KTCT-ND | RM0.79000 | Parametric Equivalent |
| CRCW08052K20FKTAHP | Vishay Dale | 4,964 | 541-CRCW08052K20FKTAHPCT-ND | RM4.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.42600 | RM4.26 |
| 25 | RM0.33720 | RM8.43 |
| 50 | RM0.28600 | RM14.30 |
| 100 | RM0.24700 | RM24.70 |
| 250 | RM0.20724 | RM51.81 |
| 500 | RM0.18448 | RM92.24 |
| 1,000 | RM0.16639 | RM166.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.13751 | RM687.55 |
| 10,000 | RM0.12909 | RM1,290.90 |
| 15,000 | RM0.12499 | RM1,874.85 |
| 25,000 | RM0.12055 | RM3,013.75 |
| 35,000 | RM0.11801 | RM4,130.35 |
| 50,000 | RM0.11560 | RM5,780.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

