
CMP0805QJW-101ELF | |
|---|---|
DigiKey Part Number | 118-CMP0805QJW-101ELFTR-ND - Tape & Reel (TR) 118-CMP0805QJW-101ELFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMP0805QJW-101ELF |
Description | RES CHIP 0805 100R 5% 1/2W TC200 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.38600 | RM3.86 |
| 25 | RM0.30560 | RM7.64 |
| 50 | RM0.25920 | RM12.96 |
| 100 | RM0.22300 | RM22.30 |
| 250 | RM0.18612 | RM46.53 |
| 500 | RM0.16500 | RM82.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.11769 | RM588.45 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

