
CRM1206-FX-1R00ELF | |
|---|---|
DigiKey Part Number | CRM1206-FX-1R00ELFTR-ND - Tape & Reel (TR) CRM1206-FX-1R00ELFCT-ND - Cut Tape (CT) CRM1206-FX-1R00ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-1R00ELF |
Description | RES SMD 1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-1R00ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.93000 | RM0.93 |
| 10 | RM0.48500 | RM4.85 |
| 25 | RM0.38600 | RM9.65 |
| 50 | RM0.32940 | RM16.47 |
| 100 | RM0.28570 | RM28.57 |
| 250 | RM0.24136 | RM60.34 |
| 500 | RM0.21590 | RM107.95 |
| 1,000 | RM0.19572 | RM195.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.14582 | RM729.10 |
| 10,000 | RM0.14310 | RM1,431.00 |
| Unit Price without VAT: | RM0.93000 |
|---|---|
| Unit Price with VAT: | RM1.02300 |

