CRM1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM1206-JW-1R0ELF

DigiKey Part Number
CRM1206-JW-1R0ELFTR-ND - Tape & Reel (TR)
CRM1206-JW-1R0ELFCT-ND - Cut Tape (CT)
CRM1206-JW-1R0ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM1206-JW-1R0ELF
Description
RES SMD 1 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM1206-JW-1R0ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85,815
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.42000RM0.42
10RM0.23200RM2.32
25RM0.19400RM4.85
50RM0.17020RM8.51
100RM0.15040RM15.04
250RM0.12776RM31.94
500RM0.11376RM56.88
1,000RM0.10176RM101.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.08041RM402.05
10,000RM0.07342RM734.20
15,000RM0.06983RM1,047.45
25,000RM0.06577RM1,644.25
35,000RM0.06334RM2,216.90
50,000RM0.06098RM3,049.00
60,000RM0.05984RM3,590.40
120,000RM0.05595RM6,714.00
125,000RM0.05574RM6,967.50
Manufacturers Standard Package
Unit Price without VAT:RM0.42000
Unit Price with VAT:RM0.46200