
CRM1206-JW-512ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-JW-512ELFTR-ND - Tape & Reel (TR) 118-CRM1206-JW-512ELFCT-ND - Cut Tape (CT) 118-CRM1206-JW-512ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-JW-512ELF |
Description | RES SMD 5.1K OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-JW-512ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.28400 | RM2.84 |
| 25 | RM0.22080 | RM5.52 |
| 50 | RM0.18440 | RM9.22 |
| 100 | RM0.15640 | RM15.64 |
| 250 | RM0.12844 | RM32.11 |
| 500 | RM0.11230 | RM56.15 |
| 1,000 | RM0.09949 | RM99.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07918 | RM395.90 |
| 10,000 | RM0.07328 | RM732.80 |
| 15,000 | RM0.07040 | RM1,056.00 |
| 25,000 | RM0.06728 | RM1,682.00 |
| 35,000 | RM0.06550 | RM2,292.50 |
| 50,000 | RM0.06382 | RM3,191.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

