
CRM1206QFW-1R00ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206QFW-1R00ELFTR-ND - Tape & Reel (TR) 118-CRM1206QFW-1R00ELFCT-ND - Cut Tape (CT) 118-CRM1206QFW-1R00ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206QFW-1R00ELF |
Description | RES CHIP 1206 1R 1% 1/2W TC200 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.51200 | RM5.12 |
| 25 | RM0.40800 | RM10.20 |
| 50 | RM0.35060 | RM17.53 |
| 100 | RM0.30460 | RM30.46 |
| 250 | RM0.25816 | RM64.54 |
| 500 | RM0.23152 | RM115.76 |
| 1,000 | RM0.21040 | RM210.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.17663 | RM883.15 |
| 10,000 | RM0.16678 | RM1,667.80 |
| 15,000 | RM0.16199 | RM2,429.85 |
| 25,000 | RM0.15679 | RM3,919.75 |
| 35,000 | RM0.15381 | RM5,383.35 |
| 50,000 | RM0.15100 | RM7,550.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

