
CRM1206QFX-1001ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206QFX-1001ELFTR-ND - Tape & Reel (TR) 118-CRM1206QFX-1001ELFCT-ND - Cut Tape (CT) 118-CRM1206QFX-1001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206QFX-1001ELF |
Description | RES CHIP 1206 1K 1% 1/2W TC100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.38600 | RM3.86 |
| 25 | RM0.30400 | RM7.60 |
| 50 | RM0.25680 | RM12.84 |
| 100 | RM0.22100 | RM22.10 |
| 250 | RM0.18440 | RM46.10 |
| 500 | RM0.16344 | RM81.72 |
| 1,000 | RM0.14677 | RM146.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.12023 | RM601.15 |
| 10,000 | RM0.11250 | RM1,125.00 |
| 15,000 | RM0.10874 | RM1,631.10 |
| 25,000 | RM0.10466 | RM2,616.50 |
| 35,000 | RM0.10232 | RM3,581.20 |
| 50,000 | RM0.10011 | RM5,005.50 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

