
CRM1206QJW-103ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206QJW-103ELFTR-ND - Tape & Reel (TR) 118-CRM1206QJW-103ELFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRM1206QJW-103ELF |
Description | RES CHIP 1206 10K 5% 1/2W TC200 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.35500 | RM3.55 |
| 25 | RM0.27720 | RM6.93 |
| 50 | RM0.23400 | RM11.70 |
| 100 | RM0.20020 | RM20.02 |
| 250 | RM0.16628 | RM41.57 |
| 500 | RM0.14680 | RM73.40 |
| 1,000 | RM0.13136 | RM131.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.10278 | RM513.90 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

