CRM2512QJW-100ELF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 3,924
Unit Price: RM2.44000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,996
Unit Price: RM2.92000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.54000
Datasheet
10 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512QJW-100ELF

DigiKey Part Number
118-CRM2512QJW-100ELFTR-ND - Tape & Reel (TR)
118-CRM2512QJW-100ELFCT-ND - Cut Tape (CT)
118-CRM2512QJW-100ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512QJW-100ELF
Description
RES CHIP 2512 10R 5% 2W TC200
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.122" W (6.40mm x 3.10mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.05000RM2.05
10RM1.16600RM11.66
25RM0.97240RM24.31
50RM0.86040RM43.02
100RM0.77260RM77.26
250RM0.68384RM170.96
500RM0.63238RM316.19
1,000RM0.59151RM591.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.53314RM2,132.56
8,000RM0.51257RM4,100.56
12,000RM0.50253RM6,030.36
20,000RM0.49165RM9,833.00
28,000RM0.48542RM13,591.76
40,000RM0.47952RM19,180.80
Manufacturers Standard Package
Unit Price without VAT:RM2.05000
Unit Price with VAT:RM2.25500