
CRS1206-FW-3R30ELF | |
|---|---|
DigiKey Part Number | CRS1206-FW-3R30ELFTR-ND - Tape & Reel (TR) CRS1206-FW-3R30ELFCT-ND - Cut Tape (CT) CRS1206-FW-3R30ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS1206-FW-3R30ELF |
Description | RES 3.3 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS1206-FW-3R30ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.56300 | RM5.63 |
| 25 | RM0.45400 | RM11.35 |
| 50 | RM0.39080 | RM19.54 |
| 100 | RM0.34120 | RM34.12 |
| 250 | RM0.29092 | RM72.73 |
| 500 | RM0.26202 | RM131.01 |
| 1,000 | RM0.23900 | RM239.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.20227 | RM1,011.35 |
| 10,000 | RM0.19156 | RM1,915.60 |
| 15,000 | RM0.18634 | RM2,795.10 |
| 25,000 | RM0.18069 | RM4,517.25 |
| 35,000 | RM0.17745 | RM6,210.75 |
| 50,000 | RM0.17438 | RM8,719.00 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

