
CRS1206-JX-101ELF | |
|---|---|
DigiKey Part Number | CRS1206-JX-101ELFTR-ND - Tape & Reel (TR) CRS1206-JX-101ELFCT-ND - Cut Tape (CT) CRS1206-JX-101ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS1206-JX-101ELF |
Description | RES 100 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS1206-JX-101ELF Models |
Category | Features High Voltage, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.43300 | RM4.33 |
| 25 | RM0.34200 | RM8.55 |
| 50 | RM0.29160 | RM14.58 |
| 100 | RM0.25180 | RM25.18 |
| 250 | RM0.21164 | RM52.91 |
| 500 | RM0.18848 | RM94.24 |
| 1,000 | RM0.17013 | RM170.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.14080 | RM704.00 |
| 10,000 | RM0.13226 | RM1,322.60 |
| 15,000 | RM0.12810 | RM1,921.50 |
| 25,000 | RM0.12359 | RM3,089.75 |
| 35,000 | RM0.12101 | RM4,235.35 |
| 50,000 | RM0.11857 | RM5,928.50 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

