10 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRS1206QFX-1002ELF

DigiKey Part Number
118-CRS1206QFX-1002ELFTR-ND - Tape & Reel (TR)
118-CRS1206QFX-1002ELFCT-ND - Cut Tape (CT)
118-CRS1206QFX-1002ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRS1206QFX-1002ELF
Description
RES 10K OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,050
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.58700RM5.87
25RM0.47280RM11.82
50RM0.40820RM20.41
100RM0.35660RM35.66
250RM0.30464RM76.16
500RM0.27470RM137.35
1,000RM0.25102RM251.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.21308RM1,065.40
10,000RM0.20203RM2,020.30
15,000RM0.19664RM2,949.60
25,000RM0.19080RM4,770.00
35,000RM0.18745RM6,560.75
50,000RM0.18429RM9,214.50
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000