
CRS1206QFX-3003ELF | |
|---|---|
DigiKey Part Number | 118-CRS1206QFX-3003ELFTR-ND - Tape & Reel (TR) 118-CRS1206QFX-3003ELFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRS1206QFX-3003ELF |
Description | RES 300K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.55600 | RM5.56 |
| 25 | RM0.44600 | RM11.15 |
| 50 | RM0.38460 | RM19.23 |
| 100 | RM0.33650 | RM33.65 |
| 250 | RM0.28732 | RM71.83 |
| 500 | RM0.25918 | RM129.59 |
| 1,000 | RM0.23679 | RM236.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.20103 | RM1,005.15 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

