
CRS1206QJW-470ELF | |
|---|---|
DigiKey Part Number | 118-CRS1206QJW-470ELFTR-ND - Tape & Reel (TR) 118-CRS1206QJW-470ELFCT-ND - Cut Tape (CT) 118-CRS1206QJW-470ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS1206QJW-470ELF |
Description | RES 47 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.49300 | RM4.93 |
| 25 | RM0.39400 | RM9.85 |
| 50 | RM0.33800 | RM16.90 |
| 100 | RM0.29310 | RM29.31 |
| 250 | RM0.24824 | RM62.06 |
| 500 | RM0.22230 | RM111.15 |
| 1,000 | RM0.20173 | RM201.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.16888 | RM844.40 |
| 10,000 | RM0.15930 | RM1,593.00 |
| 15,000 | RM0.15464 | RM2,319.60 |
| 25,000 | RM0.14958 | RM3,739.50 |
| 35,000 | RM0.14669 | RM5,134.15 |
| 50,000 | RM0.14395 | RM7,197.50 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

