33 nH Unshielded Drum Core, Wirewound Inductor 400 mA 350mOhm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW100505-33NJ

DigiKey Part Number
CW100505-33NJTR-ND - Tape & Reel (TR)
CW100505-33NJCT-ND - Cut Tape (CT)
CW100505-33NJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CW100505-33NJ
Description
FIXED IND 33NH 400MA 350 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 nH Unshielded Drum Core, Wirewound Inductor 400 mA 350mOhm 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW100505-33NJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
350mOhm
Mfr
Q @ Freq
24 @ 250MHz
Series
Frequency - Self Resonant
2.35GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.60mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQW15AN33NJ00DMurata Electronics79,123490-1152-1-NDRM0.43000Direct
744765133AWürth Elektronik3,867732-1737-1-NDRM1.73000Similar
In-Stock: 5,779
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.81600RM8.16
100RM0.66940RM66.94
1,000RM0.55050RM550.50
5,000RM0.48024RM2,401.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.45287RM4,528.70
20,000RM0.42709RM8,541.80
30,000RM0.41271RM12,381.30
50,000RM0.39531RM19,765.50
70,000RM0.38426RM26,898.20
100,000RM0.38120RM38,120.00
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900