EV385K20BL2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 4,452
Unit Price: RM5.08000
Datasheet
620 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV385K20BL2

DigiKey Part Number
118-EV385K20BL2-ND
Manufacturer
Manufacturer Product Number
EV385K20BL2
Description
VARISTOR 620V 12KA DISC 20MM
Customer Reference
Detailed Description
620 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
12 kA
Energy
-
Number of Circuits
1
Capacitance @ Frequency
700 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes