MU1005-100Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 20,000
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


TDK
In Stock: 122
Unit Price: RM0.39000
Datasheet
10 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU1005-100Y

DigiKey Part Number
MU1005-100Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MU1005-100Y
Description
FERRITE BEAD 10 OHM 0402 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
MU1005-100Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
10 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.14666RM1,466.60
Manufacturers Standard Package
Unit Price without VAT:RM0.14666
Unit Price with VAT:RM0.16133