
MOV-07D220KTR | |
|---|---|
DigiKey Part Number | 118-MOV-07D220KTR-ND - Tape & Reel (TR) 118-MOV-07D220KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D220KTR |
Description | VARISTOR 22V 250A DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D220KTR Models |
Category | Current - Surge 250 A |
Manufacturer Bourns Inc. | Energy 1.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3360 pF @ 1 kHz |
Maximum AC Volts 14 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 18 V | Mounting Type Through Hole |
Varistor Voltage (Min) 20 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 22 V | Base Product Number |
Varistor Voltage (Max) 24 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V07D220 | Panasonic Industry | 769 | P7291-ND | RM0.95000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.59500 | RM5.95 |
| 25 | RM0.52320 | RM13.08 |
| 100 | RM0.44640 | RM44.64 |
| 250 | RM0.40976 | RM102.44 |
| 500 | RM0.38762 | RM193.81 |
| 1,000 | RM0.36941 | RM369.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.35439 | RM708.78 |
| 4,000 | RM0.34204 | RM1,368.16 |
| 6,000 | RM0.33585 | RM2,015.10 |
| 10,000 | RM0.32900 | RM3,290.00 |
| 14,000 | RM0.32499 | RM4,549.86 |
| 20,000 | RM0.32114 | RM6,422.80 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

