PM20S-101K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.42327
Datasheet

Similar


Bourns Inc.
In Stock: 15,625
Unit Price: RM0.91000
Datasheet

Similar


Delevan
In Stock: 536
Unit Price: RM13.99000
Datasheet
Image for PM20S-101K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM20S-101K

DigiKey Part Number
PM20S-101K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM20S-101K
Description
FIXED IND 100UH 85MA 12 OHM SMD
Customer Reference
Detailed Description
100 µH Shielded Molded Inductor 85 mA 12Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
12Ohm Max
Q @ Freq
30 @ 796kHz
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes