Direct
Upgrade
Similar

PWR263S-35-4700JE | |
|---|---|
DigiKey Part Number | 118-PWR263S-35-4700JETR-ND - Tape & Reel (TR) 118-PWR263S-35-4700JECT-ND - Cut Tape (CT) 118-PWR263S-35-4700JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-4700JE |
Description | RES 470 OHM 5% 35W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-4700JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.02000 | RM22.02 |
| 10 | RM14.99200 | RM149.92 |
| 25 | RM13.08240 | RM327.06 |
| 50 | RM11.88620 | RM594.31 |
| 100 | RM10.87090 | RM1,087.09 |
| 250 | RM9.75812 | RM2,439.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM9.06224 | RM4,531.12 |
| 1,000 | RM8.47116 | RM8,471.16 |
| 1,500 | RM8.16765 | RM12,251.48 |
| 2,500 | RM7.82430 | RM19,560.75 |
| 3,500 | RM7.61979 | RM26,669.26 |
| 5,000 | RM7.48600 | RM37,430.00 |
| Unit Price without VAT: | RM22.02000 |
|---|---|
| Unit Price with VAT: | RM24.22200 |



