SF-1210S100W-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 3,584
Unit Price: RM3.90000
Datasheet
1 A 125 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1210S100W-2

DigiKey Part Number
SF-1210S100W-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF-1210S100W-2
Description
FUSE BRD MNT 1A 125VAC/65DC 1210
Customer Reference
Detailed Description
1 A 125 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.2
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.098" W x 0.063" H (3.20mm x 2.50mm x 1.60mm)
DC Cold Resistance
0.079 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes