27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ17A

DigiKey Part Number
SMAJ17ABTR-ND - Tape & Reel (TR)
SMAJ17ABCT-ND - Cut Tape (CT)
SMAJ17ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ17A
Description
TVS DIODE 17VWM 27.6VC DO214AC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ17A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.5A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
17V
Supplier Device Package
Voltage - Breakdown (Min)
18.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
27.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38,711
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.05000RM2.05
10RM1.26500RM12.65
100RM0.80220RM80.22
500RM0.60116RM300.58
1,000RM0.53619RM536.19
2,000RM0.48149RM962.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.42217RM2,110.85
10,000RM0.38548RM3,854.80
15,000RM0.36678RM5,501.70
25,000RM0.34576RM8,644.00
35,000RM0.33331RM11,665.85
50,000RM0.32122RM16,061.00
Manufacturers Standard Package
Unit Price without VAT:RM2.05000
Unit Price with VAT:RM2.25500