


SMCJ10CA | |
|---|---|
DigiKey Part Number | SMCJ10CABTR-ND - Tape & Reel (TR) SMCJ10CABCT-ND - Cut Tape (CT) SMCJ10CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ10CA |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 88.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ10CA Models |
Category | Current - Peak Pulse (10/1000µs) 88.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ10CA | Bourns Inc. | 12,107 | SMLJ10CABCT-ND | RM7.29000 | Similar |
| SMCJ10CA | Taiwan Semiconductor Corporation | 4,250 | SMCJ10CAFSCT-ND | RM4.14000 | Direct |
| SMCJ10CA-13-F | Diodes Incorporated | 3,481 | SMCJ10CA-13-FDICT-ND | RM5.16000 | Similar |
| SMCJ10CA-TP | MCC (Micro Commercial Components) | 2,496 | SMCJ10CA-TPMSCT-ND | RM3.23000 | Similar |
| SMDJ10CA | Littelfuse Inc. | 45,975 | SMDJ10CACT-ND | RM6.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM2.68700 | RM26.87 |
| 100 | RM1.75370 | RM175.37 |
| 500 | RM1.35228 | RM676.14 |
| 1,000 | RM1.22290 | RM1,222.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.05848 | RM3,175.44 |
| 6,000 | RM0.97570 | RM5,854.20 |
| 9,000 | RM0.93352 | RM8,401.68 |
| 15,000 | RM0.88613 | RM13,291.95 |
| 21,000 | RM0.85808 | RM18,019.68 |
| 30,000 | RM0.83081 | RM24,924.30 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |


