22 µH Shielded Drum Core, Wirewound Inductor 1.4 A 152mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN5040-220M

DigiKey Part Number
SRN5040-220MTR-ND - Tape & Reel (TR)
SRN5040-220MCT-ND - Cut Tape (CT)
SRN5040-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN5040-220M
Description
FIXED IND 22UH 1.4A 152 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.4 A 152mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN5040-220M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
152mOhm Max
Series
Q @ Freq
17 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
11MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
1.6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRS5040T220MMGKVTaiyo Yuden5,742587-3608-1-NDRM1.62000Similar
SD25-220-REaton - Electronics Division6,489283-3656-1-NDRM9.69000Similar
In-Stock: 4,864
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM1.26100RM12.61
100RM1.03780RM103.78
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.85352RM853.52
2,000RM0.80481RM1,609.62
3,000RM0.77762RM2,332.86
5,000RM0.74470RM3,723.50
7,000RM0.72380RM5,066.60
10,000RM0.70230RM7,023.00
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400