1 µH Shielded Inductor 4.3 A 50.4mOhm Max 1008 (2520 Metric) Flat Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP2510TMA-1R0M

DigiKey Part Number
118-SRP2510TMA-1R0MTR-ND - Tape & Reel (TR)
118-SRP2510TMA-1R0MCT-ND - Cut Tape (CT)
118-SRP2510TMA-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP2510TMA-1R0M
Description
FIXED IND 1UH 4.3A 50.4 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 4.3 A 50.4mOhm Max 1008 (2520 Metric) Flat Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
15 @ 1MHz
Mfr
Frequency - Self Resonant
55MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Material - Core
Features
Flat Wire
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
1008 (2520 Metric)
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current - Saturation (Isat)
4.6A
Height - Seated (Max)
0.039" (1.00mm)
Shielding
Shielded
Base Product Number
DC Resistance (DCR)
50.4mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
78438323010Würth Elektronik2,000732-6911-1-NDRM8.08000Similar
MPIA2510V2-1R0-REaton - Electronics Division2,570283-4795-1-NDRM4.29000Similar
In-Stock: 76
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.91400RM9.14
25RM0.84320RM21.08
50RM0.79580RM39.79
100RM0.75020RM75.02
250RM0.69392RM173.48
500RM0.65420RM327.10
1,000RM0.61681RM616.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.58159RM1,163.18
4,000RM0.54839RM2,193.56
6,000RM0.52987RM3,179.22
10,000RM0.50745RM5,074.50
14,000RM0.49322RM6,905.08
20,000RM0.47857RM9,571.40
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000