
SRP5030T-3R3M | |
|---|---|
DigiKey Part Number | SRP5030T-3R3MTR-ND - Tape & Reel (TR) SRP5030T-3R3MCT-ND - Cut Tape (CT) SRP5030T-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030T-3R3M |
Description | FIXED IND 3.3UH 5A 38 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 5 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030T-3R3M Models |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 38mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP5030TA-3R3M | Bourns Inc. | 5,743 | SRP5030TA-3R3MCT-ND | RM4.93000 | Direct |
| PA4340.332NLT | Pulse Electronics | 667 | 553-3396-1-ND | RM3.23000 | Direct |
| HCM0503-3R3-R | Eaton - Electronics Division | 5,215 | 283-HCM0503-3R3-RCT-ND | RM3.15000 | Similar |
| SCIHP0530-3R3 | Signal Transformer | 3,287 | 595-1765-1-ND | RM5.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.49000 | RM4.49 |
| 10 | RM3.68400 | RM36.84 |
| 100 | RM3.02750 | RM302.75 |
| 1,000 | RM2.49567 | RM2,495.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.06048 | RM4,120.96 |
| 4,000 | RM1.94325 | RM7,773.00 |
| 6,000 | RM1.87787 | RM11,267.22 |
| 10,000 | RM1.79872 | RM17,987.20 |
| 14,000 | RM1.76315 | RM24,684.10 |
| Unit Price without VAT: | RM4.49000 |
|---|---|
| Unit Price with VAT: | RM4.93900 |

