3.3 µH Shielded Drum Core, Wirewound Inductor 5 A 38mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5030T-3R3M

DigiKey Part Number
SRP5030T-3R3MTR-ND - Tape & Reel (TR)
SRP5030T-3R3MCT-ND - Cut Tape (CT)
SRP5030T-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5030T-3R3M
Description
FIXED IND 3.3UH 5A 38 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 5 A 38mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP5030T-3R3M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
38mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRP5030TA-3R3MBourns Inc.5,743SRP5030TA-3R3MCT-NDRM4.93000Direct
PA4340.332NLTPulse Electronics667553-3396-1-NDRM3.23000Direct
HCM0503-3R3-REaton - Electronics Division5,215283-HCM0503-3R3-RCT-NDRM3.15000Similar
SCIHP0530-3R3Signal Transformer3,287595-1765-1-NDRM5.59000Similar
In-Stock: 468
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.49000RM4.49
10RM3.68400RM36.84
100RM3.02750RM302.75
1,000RM2.49567RM2,495.67
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.06048RM4,120.96
4,000RM1.94325RM7,773.00
6,000RM1.87787RM11,267.22
10,000RM1.79872RM17,987.20
14,000RM1.76315RM24,684.10
Manufacturers Standard Package
Unit Price without VAT:RM4.49000
Unit Price with VAT:RM4.93900