Similar

SRR1210-2R2Y | |
|---|---|
DigiKey Part Number | SRR1210-2R2Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR1210-2R2Y |
Description | FIXED IND 2.2UH 9.5A 9 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 9.5 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210-2R2Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 54MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.79212 | RM1,396.06 |
| Unit Price without VAT: | RM2.79212 |
|---|---|
| Unit Price with VAT: | RM3.07133 |


