
573100D00010G | |
|---|---|
DigiKey Part Number | 59-573100D00010GTR-ND - Tape & Reel (TR) 59-573100D00010GCT-ND - Cut Tape (CT) 59-573100D00010GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 573100D00010G |
Description | HEATSINK SMT D-PAK/TO-252 TIN |
Customer Reference | |
Detailed Description | Heat Sink TO-252 (DPak) Aluminum 0.8W @ 30°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | SMD Pad | |
Shape | Rectangular, Fins | |
Length | 0.315" (8.00mm) | |
Width | 0.900" (22.86mm) | |
Diameter | - | |
Fin Height | 0.400" (10.16mm) | |
Power Dissipation @ Temperature Rise | 0.8W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 12.50°C/W @ 600 LFM | |
Thermal Resistance @ Natural | 26.00°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM2.14300 | RM21.43 |
| 25 | RM2.04240 | RM51.06 |
| 50 | RM1.96920 | RM98.46 |
| 100 | RM1.89790 | RM189.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM1.77236 | RM443.09 |
| 500 | RM1.70830 | RM854.15 |
| 750 | RM1.67188 | RM1,253.91 |
| 1,250 | RM1.63826 | RM2,047.83 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |











