White, Transparent Self Laminating Label 1.50" W x 1.50" H (38.1mm x 38.1mm); Cable O.D. 0.16" ~ 0.32" (4.0mm ~ 8.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White, Transparent Self Laminating Label 1.50" W x 1.50" H (38.1mm x 38.1mm); Cable O.D. 0.16" ~ 0.32" (4.0mm ~ 8.1mm)
M6-10-427
M7-29-427

BM-32-427

DigiKey Part Number
2267-BM-32-427-ND
Manufacturer
Manufacturer Product Number
BM-32-427
Description
LBL 1.5 X 1.5 LAM VINYL 1=1KPCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White, Transparent Self Laminating Label 1.50" W x 1.50" H (38.1mm x 38.1mm); Cable O.D. 0.16" ~ 0.32" (4.0mm ~ 8.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Label Type
Self Laminating
Manufacturer
Brady Corporation
Label Size
1.50" W x 1.50" H (38.1mm x 38.1mm); Cable O.D. 0.16" ~ 0.32" (4.0mm ~ 8.1mm)
Series
Color
White, Transparent
Packaging
Box
Material
Vinyl
Part Status
Active
Operating Temperature
-70°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM748.56000RM748.56
Manufacturers Standard Package
Unit Price without VAT:RM748.56000
Unit Price with VAT:RM823.41600