



BM-33-427 | |
|---|---|
DigiKey Part Number | 2267-BM-33-427-ND |
Manufacturer | |
Manufacturer Product Number | BM-33-427 |
Description | LABEL 4 X 1.5 LAM VINYL 1=500PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 1.50" W x 4.00" H (38.1mm x 101.6mm); Cable O.D. 0.24" ~ 0.48" (6.1mm ~ 12.14mm) |
Datasheet | Datasheet |
Category | Label Type Self Laminating |
Manufacturer Brady Corporation | Label Size 1.50" W x 4.00" H (38.1mm x 101.6mm); Cable O.D. 0.24" ~ 0.48" (6.1mm ~ 12.14mm) |
Series | Color White, Transparent |
Packaging Box | Material Vinyl |
Part Status Active | Operating Temperature -70°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM898.28000 | RM898.28 |
| Unit Price without VAT: | RM898.28000 |
|---|---|
| Unit Price with VAT: | RM988.10800 |



