



M21-375-595-BL | |
|---|---|
DigiKey Part Number | 2267-M21-375-595-BL-ND |
Manufacturer | |
Manufacturer Product Number | M21-375-595-BL |
Description | LABEL 0.375" W X 21' L BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Blue |
Datasheet | Datasheet |
Category | Applications Industrial Applications |
Manufacturer Brady Corporation | Color - Background Blue |
Series | Length 21' (6.4m) |
Packaging Bulk | Width 0.375" (9.53mm) |
Part Status Active | Location Outdoor |
Label Type Die Cut | Material - Body Vinyl |
Printer Name BMP®21 PLUS Label Printer, IDPAL™, LABPAL™ Handheld Label Makers | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM111.35000 | RM111.35 |
| Unit Price without VAT: | RM111.35000 |
|---|---|
| Unit Price with VAT: | RM122.48500 |


