Die Cut Vinyl Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Die Cut Vinyl Red
B30C-500-595-RD
M21-500-595-RD

M21-375-595-RD

DigiKey Part Number
2267-M21-375-595-RD-ND
Manufacturer
Manufacturer Product Number
M21-375-595-RD
Description
LABEL 0.375" W X 21' L RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Vinyl Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Industrial Applications
Manufacturer
Brady Corporation
Color - Background
Red
Series
Length
21' (6.4m)
Packaging
Bulk
Width
0.375" (9.53mm)
Part Status
Active
Location
Outdoor
Label Type
Die Cut
Material - Body
Vinyl
Printer Name
BMP®21 PLUS Label Printer, IDPAL™, LABPAL™ Handheld Label Makers
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM111.35000RM111.35
Manufacturers Standard Package
Unit Price without VAT:RM111.35000
Unit Price with VAT:RM122.48500