PS-C-375-WT-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-C-375-WT-J

DigiKey Part Number
2267-PS-C-375-WT-J-ND
Manufacturer
Manufacturer Product Number
PS-C-375-WT-J
Description
HEAT SHRINK TUBING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.38" W x 2.40" Dia (9.5mm x 60.9mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.38" W x 2.40" Dia (9.5mm x 60.9mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm)
Color
White
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-
Length
200.00' (60.96m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,613.73000RM1,613.73
Manufacturers Standard Package
Unit Price without VAT:RM1,613.73000
Unit Price with VAT:RM1,775.10300