
202K132-25-01/86-0 | |
|---|---|
DigiKey Part Number | 202K132-25-01/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K132-25-01/86-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 32 | |
Features | Adhesive Coating, Fluid Resistant, Lip | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.180" (29.97mm) | |
Large Diameter Recovered | 0.559" (14.20mm) | |
Small Diameter Supplied | 1.180" (29.97mm) | |
Small Diameter Recovered | 0.232" (5.89mm) | |
Large Recovered Length | 0.790" (20.07mm) | |
Small Recovered Length | 0.453" (11.51mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.690" (42.93mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 163 | RM74.66503 | RM12,170.40 |
| Unit Price without VAT: | RM74.66503 |
|---|---|
| Unit Price with VAT: | RM82.13153 |




