BXRE-27E6500-D-72 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Bridgelux
cms-in-stock: 0
Unit Price: RM38.98653
Datasheet

Parametric Equivalent


Bridgelux
cms-in-stock: 28
Unit Price: RM41.59000
Datasheet

Parametric Equivalent


Bridgelux
cms-in-stock: 0
Unit Price: RM41.54687
Datasheet

Parametric Equivalent


Bridgelux
cms-in-stock: 119
Unit Price: RM41.59000
Datasheet

Parametric Equivalent


Bridgelux
cms-in-stock: 0
Unit Price: RM39.24827
Datasheet

Parametric Equivalent


Bridgelux
cms-in-stock: 0
Unit Price: RM39.53953
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 V22 Array White, Warm Square
cms-photo-disclaimer

BXRE-27E6500-D-72

cms-digikey-product-number
BXRE-27E6500-D-72-ND
cms-manufacturer
cms-manufacturer-product-number
BXRE-27E6500-D-72
cms-description
LED COB V22 WARM WHT SQU 2700K
cms-standard-lead-time
8 Weeks
cms-customer-reference
cms-detailed-description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V22 Array White, Warm Square
Datasheet
 Datasheet
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Temperature - Test
85°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
33.4V
Series
Lumens/Watt @ Current - Test
145 lm/W
Packaging
Tube
Current - Max
2.8A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
2700K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
22.60mm Dia
Luminous Flux @ Current/Temperature
6768lm (Typ)
Lens Type
Flat
Current - Test
1.4A
Base Product Number
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRE-25E6500-D-74Bridgelux0BXRE-25E6500-D-74-NDRM38.98653Parametric Equivalent
BXRE-27E6500-D-73Bridgelux28976-1670-NDRM41.59000Parametric Equivalent
BXRE-30E6500-D-72Bridgelux0BXRE-30E6500-D-72-NDRM41.54687Parametric Equivalent
BXRE-30E6500-D-73Bridgelux119976-1672-NDRM41.59000Parametric Equivalent
BXRE-30G65H0-D-72Bridgelux0976-BXRE-30G65H0-D-72-NDRM39.24827Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tube
QuantityUnit Pricecms-ext-price
150RM41.54687RM6,232.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM41.54687
Unit Price with VAT:RM45.70156