Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-30E6500-D-72 | |
|---|---|
DigiKey Part Number | BXRE-30E6500-D-72-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-30E6500-D-72 |
Description | LED COB V22 WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V22 Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.4V |
Series | Lumens/Watt @ Current - Test 151 lm/W |
Packaging Tube | Current - Max 2.8A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 22.60mm Dia |
Luminous Flux @ Current/Temperature 7041lm (Typ) | Lens Type Flat |
Current - Test 1.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-27E6500-D-72 | Bridgelux | 0 | BXRE-27E6500-D-72-ND | RM41.54687 | Parametric Equivalent |
| BXRE-27E6500-D-73 | Bridgelux | 28 | 976-1670-ND | RM41.59000 | Parametric Equivalent |
| BXRE-30E6500-D-73 | Bridgelux | 119 | 976-1672-ND | RM41.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | RM41.54687 | RM6,232.03 |
| Unit Price without VAT: | RM41.54687 |
|---|---|
| Unit Price with VAT: | RM45.70156 |

















