Similar
Similar
Similar

ABA-54563-TR2G | |
|---|---|
DigiKey Part Number | ABA-54563-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABA-54563-TR2G |
Description | IC AMP CELL 0HZ-3.4GHZ SOT363 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, ISM, Cordless Phones, PCS, 802.16/WiMax, DBS Broadcast Television, TVRO 0Hz ~ 3.4GHz SOT-363, SC70 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 3.4GHz | |
P1dB | 16.1dBm | |
Gain | 21dB ~ 25dB | |
Noise Figure | 4.4dB ~ 4.8dB | |
RF Type | Cellular, ISM, Cordless Phones, PCS, 802.16/WiMax, DBS Broadcast Television, TVRO | |
Voltage - Supply | 5V ~ 6V | |
Current - Supply | 79mA ~ 90mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363, SC70 | |
Base Product Number |




