APDS-9101-L21 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: RM135.18000
Datasheet
Reflective Optical Sensor 0.472" (12mm) 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APDS-9101-L21

DigiKey Part Number
516-1720-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APDS-9101-L21
Description
SENSOR REFLECTIVE FAST SW 4SMD
Customer Reference
Detailed Description
Reflective Optical Sensor 0.472" (12mm) 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensing Distance
0.472" (12mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
20 mA
Current - DC Forward (If) (Max)
60 mA
Output Type
Phototransistor
Response Time
3µs, 4µs
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable