HSMG-A100-K42J2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 0
Unit Price: RM0.43340
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: RM0.58246
Datasheet
Yellow-Green 560nm LED Indication - Discrete 2.2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMG-A100-K42J2

DigiKey Part Number
516-HSMG-A100-K42J2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMG-A100-K42J2
Description
LED YLW-GRN CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Yellow-Green 560nm LED Indication - Discrete 2.2V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
HSMG-A100-K42J2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Flat Top
Lens Size
2.20mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
558nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable