Similar
Similar
Parametric Equivalent

67-21/G6C-FN2P2B/2T | |
|---|---|
DigiKey Part Number | 67-21/G6C-FN2P2B/2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-21/G6C-FN2P2B/2T |
Description | LED YLW-GRN CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2.05V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM0.58246 | RM3,494.76 |
| Unit Price without VAT: | RM0.58246 |
|---|---|
| Unit Price with VAT: | RM0.64071 |




