
HPB-35202-B | |
|---|---|
DigiKey Part Number | 377-HPB-35202-B-ND |
Manufacturer | |
Manufacturer Product Number | HPB-35202-B |
Description | BLACK HINGED COVER IP66 NEMA ENC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black Cover Included 5.890" L x 4.890" W (149.61mm x 124.21mm) X 3.280" (83.31mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.890" L x 4.890" W (149.61mm x 124.21mm) | |
Height | 3.280" (83.31mm) | |
Area (L x W) | 28.8in² (186cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM158.31000 | RM158.31 |
| 10 | RM140.29900 | RM1,402.99 |
| 100 | RM124.33140 | RM12,433.14 |
| Unit Price without VAT: | RM158.31000 |
|---|---|
| Unit Price with VAT: | RM174.14100 |


