New Product
Enclosure Plastic, Polycarbonate (PC) Black Cover Included 6.890" L x 5.890" W (175.01mm x 149.61mm) X 4.280" (108.71mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPB-35203-B

DigiKey Part Number
377-HPB-35203-B-ND
Manufacturer
Manufacturer Product Number
HPB-35203-B
Description
BLACK HINGED COVER IP66 NEMA ENC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Black Cover Included 6.890" L x 5.890" W (175.01mm x 149.61mm) X 4.280" (108.71mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
6.890" L x 5.890" W (175.01mm x 149.61mm)
Height
4.280" (108.71mm)
Area (L x W)
40.6in² (262cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.130" (3.30mm)
Features
-
Ratings
Material Flammability Rating
UL94 5VA
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 71
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM180.22000RM180.22
10RM159.70800RM1,597.08
100RM141.52990RM14,152.99
Manufacturers Standard Package
Unit Price without VAT:RM180.22000
Unit Price with VAT:RM198.24200