


PTX-25308-P | |
|---|---|
DigiKey Part Number | PTX-25308-P-ND |
Manufacturer | |
Manufacturer Product Number | PTX-25308-P |
Description | PTS MOUNTING PLATE PLASTIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 3.740" L x 2.559" W x 0.118" H (95.00mm x 65.00mm x 3.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PTS Series | |
Size / Dimension | 3.740" L x 2.559" W x 0.118" H (95.00mm x 65.00mm x 3.00mm) | |
Color | Gray | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.30000 | RM6.30 |
| Unit Price without VAT: | RM6.30000 |
|---|---|
| Unit Price with VAT: | RM6.93000 |



